
CMP1206AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP1206AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CMP1206AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206AFX-10R0ELF |
Description | RESHIGHPOWERA 1206 10R 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206AFX-10R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07848 € | 19,62 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06540 € | 65,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05615 € | 280,75 € |
| 10.000 | 0,05346 € | 534,60 € |
| 15.000 | 0,05214 € | 782,10 € |
| 25.000 | 0,05071 € | 1.267,75 € |
| 35.000 | 0,04990 € | 1.746,50 € |
| 50.000 | 0,04913 € | 2.456,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

