
CMP1206AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CMP1206AFX-1004ELFCT-ND - Cut Tape (CT) 118-CMP1206AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206AFX-1004ELF |
Description | RESHIGHPOWERA 1206 1M 1% 3/4W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206AFX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,07944 € | 19,86 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06622 € | 66,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05686 € | 284,30 € |
| 10.000 | 0,05413 € | 541,30 € |
| 15.000 | 0,05280 € | 792,00 € |
| 25.000 | 0,05135 € | 1.283,75 € |
| 35.000 | 0,05053 € | 1.768,55 € |
| 50.000 | 0,04974 € | 2.487,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

