
CMP1206-FX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206-FX-1003ELFTR-ND - Tape & Reel (TR) 118-CMP1206-FX-1003ELFCT-ND - Cut Tape (CT) 118-CMP1206-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206-FX-1003ELF |
Description | RESHIGHPOWER 1206 100K 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206-FX-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06430 € | 6,43 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,04878 € | 24,39 € |
| 1.000 | 0,04430 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03713 € | 185,65 € |
| 10.000 | 0,03504 € | 350,40 € |
| 15.000 | 0,03402 € | 510,30 € |
| 25.000 | 0,03291 € | 822,75 € |
| 35.000 | 0,03228 € | 1.129,80 € |
| 50.000 | 0,03169 € | 1.584,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

