
CMP0805AFX-27R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805AFX-27R0ELFTR-ND - Tape & Reel (TR) 118-CMP0805AFX-27R0ELFCT-ND - Cut Tape (CT) 118-CMP0805AFX-27R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805AFX-27R0ELF |
Description | RESHIGHPOWERA 0805 27R 1% 1/2W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0805AFX-27R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06510 € | 6,51 € |
| 250 | 0,05516 € | 13,79 € |
| 500 | 0,04944 € | 24,72 € |
| 1.000 | 0,04492 € | 44,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03768 € | 188,40 € |
| 10.000 | 0,03557 € | 355,70 € |
| 15.000 | 0,03455 € | 518,25 € |
| 25.000 | 0,03343 € | 835,75 € |
| 35.000 | 0,03279 € | 1.147,65 € |
| 50.000 | 0,03219 € | 1.609,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

