
CMP0805-FX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805-FX-1004ELFTR-ND - Tape & Reel (TR) 118-CMP0805-FX-1004ELFCT-ND - Cut Tape (CT) 118-CMP0805-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805-FX-1004ELF |
Description | RESHIGHPOWER 0805 1M 1% 1/2W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0805-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03660 € | 9,15 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,02940 € | 29,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02403 € | 120,15 € |
| 10.000 | 0,02117 € | 211,70 € |
| 15.000 | 0,02060 € | 309,00 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01996 € | 698,60 € |
| 50.000 | 0,01988 € | 994,00 € |
| 60.000 | 0,01975 € | 1.185,00 € |
| 120.000 | 0,01906 € | 2.287,20 € |
| 125.000 | 0,01903 € | 2.378,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

