
CMP0603AFX-4703ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603AFX-4703ELFTR-ND - Tape & Reel (TR) 118-CMP0603AFX-4703ELFCT-ND - Cut Tape (CT) 118-CMP0603AFX-4703ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0603AFX-4703ELF |
Description | RESHIGHPOWERA 0603 470K 1% 1/4W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0603AFX-4703ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05600 € | 5,60 € |
| 250 | 0,04716 € | 11,79 € |
| 500 | 0,04204 € | 21,02 € |
| 1.000 | 0,03798 € | 37,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03151 € | 157,55 € |
| 10.000 | 0,02962 € | 296,20 € |
| 15.000 | 0,02870 € | 430,50 € |
| 25.000 | 0,02771 € | 692,75 € |
| 35.000 | 0,02714 € | 949,90 € |
| 50.000 | 0,02660 € | 1.330,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

