MFR Recommended

CMH322522-R22ML | |
|---|---|
DigiKey Part Number | CMH322522-R22ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH322522-R22ML |
Description | FIXED IND 220NH 450MA 320 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | CMH322522-R22ML Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R22ML | Bourns Inc. | 0 | CM322522-R22MLCT-ND | 0,22000 € | MFR Recommended |
| 744764002 | Würth Elektronik | 785 | 732-744764002CT-ND | 0,43000 € | Similar |




