


CMF-SDP75-2 | |
|---|---|
DigiKey Part Number | CMF-SDP75-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF-SDP75-2 |
Description | PTC RESET FUSE 230V 70MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 70 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP75-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (600V Int) | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 2.5 A | |
Time to Trip | 120 ms | |
Resistance - 25°C (Typ) | 75 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.453" (11.50mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,50976 € | 1.784,16 € |
| Unit Price without VAT: | 0,50976 € |
|---|---|
| Unit Price with VAT: | 0,60661 € |

