Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP35A-2

DigiKey Part Number
CMF-SDP35A-2TR-ND - Tape & Reel (TR)
CMF-SDP35A-2CT-ND - Cut Tape (CT)
CMF-SDP35A-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP35A-2
Description
PTC RESET FUSE 230V 110MA 4SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP35A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
230V (600V Int)
Current - Hold (Ih) (Max)
110 mA
Current - Trip (It)
230 mA
Current - Max
2.5 A
Time to Trip
200 ms
Resistance - 25°C (Typ)
35 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.344" L x 0.283" W (8.75mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.402" (10.20mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,94200 €4,71 €
100,86900 €8,69 €
500,72060 €36,03 €
1000,66480 €66,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,56555 €226,22 €
8000,52136 €417,09 €
1.2000,49703 €596,44 €
2.0000,46788 €935,76 €
2.8000,44954 €1.258,71 €
4.0000,43081 €1.723,24 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €