Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP35-2

DigiKey Part Number
118-CMF-SDP35-2TR-ND - Tape & Reel (TR)
118-CMF-SDP35-2CT-ND - Cut Tape (CT)
118-CMF-SDP35-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP35-2
Description
PTC RESET FUSE 230V 110MA 4SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP35-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
4.6 A
Manufacturer
Bourns Inc.
Time to Trip
60 ms
Series
Resistance - 25°C (Typ)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
4-SMD Cube
Voltage - Max
230V (600V Int)
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Current - Hold (Ih) (Max)
110 mA
Thickness (Max)
0.453" (11.50mm)
Current - Trip (It)
230 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
51,08200 €5,41 €
100,99900 €9,99 €
500,82900 €41,45 €
1000,76480 €76,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,66083 €231,29 €
7000,60923 €426,46 €
1.0500,58081 €609,85 €
1.7500,54674 €956,79 €
2.4500,52531 €1.287,01 €
3.5000,50343 €1.762,01 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €