


CMF-SDP07-2 | |
|---|---|
DigiKey Part Number | 118-CMF-SDP07-2TR-ND - Tape & Reel (TR) 118-CMF-SDP07-2CT-ND - Cut Tape (CT) 118-CMF-SDP07-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP07-2 |
Description | PTC RESET FUSE 230V 80MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (250V Int) 80 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP07-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (250V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 3 A | |
Time to Trip | 450 ms | |
Resistance - 25°C (Typ) | 7 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.453" (11.50mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09600 € | 5,48 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,77450 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,66914 € | 234,20 € |
| 700 | 0,61690 € | 431,83 € |
| 1.050 | 0,58811 € | 617,52 € |
| 1.750 | 0,55362 € | 968,84 € |
| 2.450 | 0,53193 € | 1.303,23 € |
| 3.500 | 0,50976 € | 1.784,16 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

