Similar



CMF-RQ50-0 | |
|---|---|
DigiKey Part Number | CMF-RQ50-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RQ50-0 |
Description | PTC RESET FUSE 230V 90MA 8DIP |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Through Hole 8-DIP (0.197", 5.00mm) |
EDA/CAD Models | CMF-RQ50-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 230V (600V Int) | |
Current - Hold (Ih) (Max) | 90 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 3 A | |
Time to Trip | 100 ms | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.197", 5.00mm) | |
Size / Dimension | 0.787" L x 0.354" W (20.00mm x 9.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |


