


CMF-RL50-0 | |
|---|---|
DigiKey Part Number | CMF-RL50-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL50-0 |
Description | PTC RESET FUSE 220V 65MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 65 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL50-0 Models |
Category | Time to Trip 150 ms |
Manufacturer Bourns Inc. | Resistance - 25°C (Typ) 50 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.386" L x 0.197" W (9.80mm x 5.00mm) |
Voltage - Max 220V (600V Int) | Height - Seated (Max) 0.532" (13.50mm) |
Current - Hold (Ih) (Max) 65 mA | Lead Spacing 0.200" (5.08mm) |
Current - Trip (It) 150 mA | Approval Agency UR |
Current - Max 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42480 € | 42,48 € |
| 300 | 0,37380 € | 112,14 € |
| 600 | 0,34470 € | 206,82 € |
| 1.200 | 0,31778 € | 381,34 € |
| 5.100 | 0,26772 € | 1.365,37 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

