
CM453232-R15KL | |
|---|---|
DigiKey Part Number | 118-CM453232-R15KLTR-ND - Tape & Reel (TR) 118-CM453232-R15KLCT-ND - Cut Tape (CT) 118-CM453232-R15KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R15KL |
Description | FIXED IND 150NH 730MA 220 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 730 mA 220mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R15KL Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812-151K | Delevan | 0 | DN12151TR-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,17620 € | 17,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15368 € | 76,84 € |
| 1.000 | 0,14489 € | 144,89 € |
| 1.500 | 0,13999 € | 209,99 € |
| 2.500 | 0,13405 € | 335,12 € |
| 3.500 | 0,13029 € | 456,01 € |
| 5.000 | 0,12641 € | 632,05 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


