Direct

CM453232-R12ML | |
|---|---|
DigiKey Part Number | CM453232-R12ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM453232-R12ML |
Description | FIXED IND 120NH 770MA 200 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 770 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R12ML Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1812-R12K-RC | Bourns Inc. | 0 | PM1812-R12K-RC-ND | 0,14034 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13030 € | 260,60 € |
| Unit Price without VAT: | 0,13030 € |
|---|---|
| Unit Price with VAT: | 0,15506 € |


