
CM453232-R10KL | |
|---|---|
DigiKey Part Number | 118-CM453232-R10KLTR-ND - Tape & Reel (TR) 118-CM453232-R10KLCT-ND - Cut Tape (CT) 118-CM453232-R10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R10KL |
Description | FIXED IND 100NH 800MA 180 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 800 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R10KL Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17480 € | 17,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15246 € | 76,23 € |
| 1.000 | 0,14374 € | 143,74 € |
| 1.500 | 0,13888 € | 208,32 € |
| 2.500 | 0,13299 € | 332,47 € |
| 3.500 | 0,12925 € | 452,38 € |
| 5.000 | 0,12540 € | 627,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

