680 nH Unshielded Drum Core, Wirewound Inductor 260 mA 550mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R68ML

DigiKey Part Number
118-CM322522-R68MLTR-ND - Tape & Reel (TR)
118-CM322522-R68MLCT-ND - Cut Tape (CT)
118-CM322522-R68MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-R68ML
Description
FIXED IND 680NH 260MA 550 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 260 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R68ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
1000,14860 €14,86 €
1.0000,12220 €122,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11522 €230,44 €
4.0000,10864 €434,56 €
6.0000,10497 €629,82 €
10.0000,10053 €1.005,30 €
14.0000,09771 €1.367,94 €
20.0000,09481 €1.896,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €