CM322522-R15ML is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,13061 €
Datasheet
150 nH Unshielded Drum Core, Wirewound Inductor 230 mA 720mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R15ML

DigiKey Part Number
CM322522-R15MLTR-ND - Tape & Reel (TR)
CM322522-R15MLCT-ND - Cut Tape (CT)
CM322522-R15MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-R15ML
Description
FIXED IND 150NH 230MA 720 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 230 mA 720mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R15ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
720mOhm Max
Mfr
Q @ Freq
10 @ 25.2MHz
Series
Frequency - Self Resonant
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AISM-1210-R15M-TAbracon LLC0AISM-1210-R15M-TTR-ND0,13061 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18000 €1,80 €
1000,14800 €14,80 €
1.0000,12164 €121,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11470 €229,40 €
4.0000,10815 €432,60 €
6.0000,10450 €627,00 €
10.0000,10007 €1.000,70 €
14.0000,09726 €1.361,64 €
20.0000,09438 €1.887,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €