Similar

CM322522-R15ML | |
|---|---|
DigiKey Part Number | CM322522-R15MLTR-ND - Tape & Reel (TR) CM322522-R15MLCT-ND - Cut Tape (CT) CM322522-R15MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-R15ML |
Description | FIXED IND 150NH 230MA 720 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 230 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R15ML Models |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISM-1210-R15M-T | Abracon LLC | 0 | AISM-1210-R15M-TTR-ND | 0,13061 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14800 € | 14,80 € |
| 1.000 | 0,12164 € | 121,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11470 € | 229,40 € |
| 4.000 | 0,10815 € | 432,60 € |
| 6.000 | 0,10450 € | 627,00 € |
| 10.000 | 0,10007 € | 1.000,70 € |
| 14.000 | 0,09726 € | 1.361,64 € |
| 20.000 | 0,09438 € | 1.887,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



