Similar

CM322522-LAB1 | |
|---|---|
DigiKey Part Number | CM322522-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CM322522-LAB1 |
Description | INDUCTOR CHIP KIT |
Customer Reference | |
Detailed Description | Fixed Kit 210 Pieces (21 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Bourns Inc. | Quantity 210 Pieces (21 Values - 10 Each) |
Series | Inductance Range 100nH ~ 220µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 1210 (3225 Metric) |
Kit Type Fixed | Shielding Unshielded |
Style Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM/CMH322522-LAB1 | Bourns Inc. | 6 | 118-CM/CMH322522-LAB1-ND | 52,63000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| CM322522-100KL | FIXED IND 10UH 140MA 2.1 OHM SMD | 10 |
| CM322522-470KL | FIXED IND 47UH 75MA 7 OHM SMD | 10 |
| CM322522-101KL | FIXED IND 100UH 60MA 10 OHM SMD | 10 |
| CM322522-220KL | FIXED IND 22UH 105MA 3.7 OHM SMD | 10 |
| CM322522-1R0KL | FIXED IND 1UH 230MA 690 MOHM SMD | 10 |


