CM252016-LAB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5
Unit Price: 56,06000 €
Datasheet
Image for CM252016-LAB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM252016-LAB1

DigiKey Part Number
CM252016-LAB1-ND
Manufacturer
Manufacturer Product Number
CM252016-LAB1
Description
KIT INDUCTOR CHIP SMD
Customer Reference
Detailed Description
Fixed Kit 500 Pieces (25 Values - 20 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Polymer
Manufacturer
Bourns Inc.
Quantity
500 Pieces (25 Values - 20 Each)
Series
Inductance Range
10nH ~ 100µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Obsolete
Packages Included
1008 (2520 Metric)
Kit Type
Fixed
Base Product Number
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82422X0100TDK5495-1679-ND56,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Kit Contents
Part NumberDescriptionQuantity
CM252016-68NKLFIXED IND 68NH 190MA 680 MOHM20
CM252016-10NKLFIXED IND 10NH 280MA 320 MOHM20