
CM201212-R47KL | |
|---|---|
DigiKey Part Number | CM201212-R47KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM201212-R47KL |
Description | FIXED IND 470NH 145MA 2.57 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 145 mA 2.57Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM201212-R47KL Models |
Category | DC Resistance (DCR) 2.57Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.47mm) |
Shielding Unshielded | Base Product Number |

