CM100505-8N2JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 8.179
Unit Price: 0,21000 €
Datasheet

Similar


Würth Elektronik
In Stock: 32.604
Unit Price: 0,16000 €
Datasheet

Similar


Murata Electronics
In Stock: 10.973
Unit Price: 0,09000 €
Datasheet
CM100505 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM100505-8N2JL

DigiKey Part Number
CM100505-8N2JLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM100505-8N2JL
Description
FIXED IND 8.2NH 320MA 350MOHM SM
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 320 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM100505-8N2JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes