CI201210-2N2D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,04963 €
Datasheet
2.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI201210-2N2D

DigiKey Part Number
CI201210-2N2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CI201210-2N2D
Description
FIXED IND 2.2NH 300MA 100 MOHM
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI201210-2N2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
3.8GHz
Ratings
-
Operating Temperature
-25°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes