
CI160808-R27J | |
|---|---|
DigiKey Part Number | CI160808-R27J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CI160808-R27J |
Description | FIXED IND 270NH 200MA 3.1 OHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 200 mA 3.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-R27J Models |
Category | DC Resistance (DCR) 3.1Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |

