
CI160808-47NJ | |
|---|---|
DigiKey Part Number | CI160808-47NJTR-ND - Tape & Reel (TR) CI160808-47NJCT-ND - Cut Tape (CT) CI160808-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-47NJ |
Description | FIXED IND 47NH 300MA 900MOHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-47NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03630 € | 3,63 € |
| 1.000 | 0,02981 € | 29,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02650 € | 106,00 € |
| 8.000 | 0,02499 € | 199,92 € |
| 12.000 | 0,02414 € | 289,68 € |
| 20.000 | 0,02312 € | 462,40 € |
| 28.000 | 0,02247 € | 629,16 € |
| 40.000 | 0,02180 € | 872,00 € |
| 100.000 | 0,02017 € | 2.017,00 € |
| 200.000 | 0,01903 € | 3.806,00 € |
| 400.000 | 0,01846 € | 7.384,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

