
CI100505-LAB1 | |
|---|---|
DigiKey Part Number | CI100505-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CI100505-LAB1 |
Description | INDUCTOR MULTI LAYER CHIP KIT |
Customer Reference | |
Detailed Description | Fixed Kit 720 Pieces (18 Values - 40 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CI100505-LAB1 Models |
Category | Material - Core Ceramic |
Manufacturer Bourns Inc. | Quantity 720 Pieces (18 Values - 40 Each) |
Series | Inductance Range 1.5nH ~ 100nH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 0402 (1005 Metric) |
Kit Type Fixed | Base Product Number |
Style Multilayer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L402DC | Johanson Technology Inc. | 43 | 712-1452-ND | 47,13000 € | Similar |


