
CHV2010-FX-1003ELF | |
|---|---|
DigiKey Part Number | CHV2010-FX-1003ELFTR-ND - Tape & Reel (TR) CHV2010-FX-1003ELFCT-ND - Cut Tape (CT) CHV2010-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-1003ELF |
Description | RES SMD 100K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-FX-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,16130 € | 16,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13172 € | 526,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

