
CHV1206-FX-1004ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-1004ELFTR-ND - Tape & Reel (TR) CHV1206-FX-1004ELFCT-ND - Cut Tape (CT) CHV1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-1004ELF |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03480 € | 8,70 € |
| 500 | 0,03074 € | 15,37 € |
| 1.000 | 0,02753 € | 27,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02222 € | 111,10 € |
| 10.000 | 0,02073 € | 207,30 € |
| 15.000 | 0,01970 € | 295,50 € |
| 25.000 | 0,01823 € | 455,75 € |
| 35.000 | 0,01771 € | 619,85 € |
| 50.000 | 0,01720 € | 860,00 € |
| 60.000 | 0,01717 € | 1.030,20 € |
| 120.000 | 0,01706 € | 2.047,20 € |
| 125.000 | 0,01706 € | 2.132,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

