
CHV0805-FX-3603ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-3603ELFTR-ND - Tape & Reel (TR) 118-CHV0805-FX-3603ELFCT-ND - Cut Tape (CT) 118-CHV0805-FX-3603ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-3603ELF |
Description | RES SMD 360K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-3603ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,05708 € | 14,27 € |
| 500 | 0,05570 € | 27,85 € |
| 1.000 | 0,05083 € | 50,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03887 € | 194,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

