
CHP0603QFW-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603QFW-1R00ELFTR-ND - Tape & Reel (TR) 118-CHP0603QFW-1R00ELFCT-ND - Cut Tape (CT) 118-CHP0603QFW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0603QFW-1R00ELF |
Description | RES CHIP 0603 1R 1% 1/3W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603QFW-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,07148 € | 17,87 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06099 € | 60,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05228 € | 261,40 € |
| 10.000 | 0,04827 € | 482,70 € |
| 15.000 | 0,04671 € | 700,65 € |
| 25.000 | 0,04514 € | 1.128,50 € |
| 35.000 | 0,04411 € | 1.543,85 € |
| 50.000 | 0,04308 € | 2.154,00 € |
| 60.000 | 0,04302 € | 2.581,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

