
CHF-LAB1 | |
|---|---|
DigiKey Part Number | CHF-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CHF-LAB1 |
Description | RESISTOR KIT 50 OHM 11PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 50 Ohm ±5% 10W, 20W, 40W, 100W, 250W Chassis Mount, Surface Mount 11 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Power (Watts) 10W, 20W, 40W, 100W, 250W |
Manufacturer Bourns Inc. | Tolerance ±5% |
Series | Features RF, High Frequency |
Packaging Bulk | Quantity 11 Pieces (Assorted Per Value) |
Part Status Obsolete | Mounting Type Chassis Mount, Surface Mount |
Kit Type Thick Film | Packages Included 1206 ~ 3725 (3216, 5025 Metric) Flat Box, Terminator |
Resistance (Ohms) 50 | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| CHF3523DNT500LW | RES SMD 50 OHM 5% 100W 3523 | 2 |
| CHF2525CNT500LW | RES SMD 50 OHM 5% 40W 2525 | 2 |
| CHF9838CNF500L | RES CHAS MNT 50 OHM 5% 250W | 1 |
| CHF2010CNP500LX | RES SMD 50 OHM 5% 10W 2010 | 2 |
| CHF1206CNT500LW | RES SMD 50 OHM 5% 20W 1206 | 2 |

