
CFN1206AJZ-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AJZ-R020ELFTR-ND - Tape & Reel (TR) 118-CFN1206AJZ-R020ELFCT-ND - Cut Tape (CT) 118-CFN1206AJZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AJZ-R020ELF |
Description | RES 0.02 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AJZ-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,16168 € | 40,42 € |
| 500 | 0,14632 € | 73,16 € |
| 1.000 | 0,13325 € | 133,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11269 € | 450,76 € |
| 8.000 | 0,10467 € | 837,36 € |
| 12.000 | 0,10055 € | 1.206,60 € |
| 20.000 | 0,09589 € | 1.917,80 € |
| 28.000 | 0,09311 € | 2.607,08 € |
| 40.000 | 0,09040 € | 3.616,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

