
CFN1206AJZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AJZ-R005ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFN1206AJZ-R005ELF |
Description | RES 0.005 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09446 € | 377,84 € |
| Unit Price without VAT: | 0,09446 € |
|---|---|
| Unit Price with VAT: | 0,11241 € |

