
CFN1206AJX-R040ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AJX-R040ELFTR-ND - Tape & Reel (TR) 118-CFN1206AJX-R040ELFCT-ND - Cut Tape (CT) 118-CFN1206AJX-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AJX-R040ELF |
Description | RES 0.04 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,15512 € | 38,78 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,12771 € | 127,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10792 € | 431,68 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

