
CFN1206AFZ-R040ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AFZ-R040ELFTR-ND - Tape & Reel (TR) 118-CFN1206AFZ-R040ELFCT-ND - Cut Tape (CT) 118-CFN1206AFZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AFZ-R040ELF |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AFZ-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,15760 € | 15,76 € |
| 250 | 0,13648 € | 34,12 € |
| 500 | 0,12332 € | 61,66 € |
| 1.000 | 0,11211 € | 112,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09448 € | 377,92 € |
| 8.000 | 0,08760 € | 700,80 € |
| 12.000 | 0,08407 € | 1.008,84 € |
| 20.000 | 0,08007 € | 1.601,40 € |
| 28.000 | 0,07769 € | 2.175,32 € |
| 40.000 | 0,07536 € | 3.014,40 € |
| 48.000 | 0,07425 € | 3.564,00 € |
| 96.000 | 0,07111 € | 6.826,56 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

