20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206AFZ-R020ELF

DigiKey Part Number
118-CFN1206AFZ-R020ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFN1206AFZ-R020ELF
Description
RES 0.02 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09448 €377,92 €
Manufacturers Standard Package
Unit Price without VAT:0,09448 €
Unit Price with VAT:0,11243 €