
CFN1206AFZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AFZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN1206AFZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN1206AFZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AFZ-R005ELF |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AFZ-R005ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15690 € | 15,69 € |
| 250 | 0,13588 € | 33,97 € |
| 500 | 0,12276 € | 61,38 € |
| 1.000 | 0,11160 € | 111,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09405 € | 376,20 € |
| 8.000 | 0,08720 € | 697,60 € |
| 12.000 | 0,08369 € | 1.004,28 € |
| 20.000 | 0,07971 € | 1.594,20 € |
| 28.000 | 0,07734 € | 2.165,52 € |
| 40.000 | 0,07502 € | 3.000,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

