
CFN1206-JZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-JZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN1206-JZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN1206-JZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-JZ-R005ELF |
Description | RES 0.005 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-JZ-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,17540 € | 17,54 € |
| 250 | 0,15216 € | 38,04 € |
| 500 | 0,13760 € | 68,80 € |
| 1.000 | 0,12523 € | 125,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10578 € | 423,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

