Similar

CFN1206-JX-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-JX-R010ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFN1206-JX-R010ELF |
Description | RES 0.01 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08670 € | 693,60 € |
| Unit Price without VAT: | 0,08670 € |
|---|---|
| Unit Price with VAT: | 0,10317 € |


