
CFN1206-FZ-R040ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-FZ-R040ELFTR-ND - Tape & Reel (TR) 118-CFN1206-FZ-R040ELFCT-ND - Cut Tape (CT) 118-CFN1206-FZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FZ-R040ELF |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FZ-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13008 € | 32,52 € |
| 500 | 0,11748 € | 58,74 € |
| 1.000 | 0,10675 € | 106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08987 € | 359,48 € |
| 8.000 | 0,08329 € | 666,32 € |
| 12.000 | 0,07990 € | 958,80 € |
| 20.000 | 0,07608 € | 1.521,60 € |
| 28.000 | 0,07380 € | 2.066,40 € |
| 40.000 | 0,07157 € | 2.862,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

