5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206-FX-R005ELF

DigiKey Part Number
CFN1206-FX-R005ELFTR-ND - Tape & Reel (TR)
CFN1206-FX-R005ELFCT-ND - Cut Tape (CT)
CFN1206-FX-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206-FX-R005ELF
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206-FX-R005ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22200 €2,22 €
250,18760 €4,69 €
500,16660 €8,33 €
1000,14840 €14,84 €
2500,12848 €32,12 €
5000,11602 €58,01 €
1.0000,10542 €105,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08876 €355,04 €
8.0000,08225 €658,00 €
12.0000,07891 €946,92 €
20.0000,07513 €1.502,60 €
28.0000,07288 €2.040,64 €
40.0000,07068 €2.827,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €