10 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AJZ-R010ELF

DigiKey Part Number
118-CFN0805AJZ-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0805AJZ-R010ELFCT-ND - Cut Tape (CT)
118-CFN0805AJZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AJZ-R010ELF
Description
RES 0.01 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
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
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22600 €2,26 €
250,19120 €4,78 €
500,16980 €8,49 €
1000,15130 €15,13 €
2500,13100 €32,75 €
5000,11830 €59,15 €
1.0000,10750 €107,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09051 €362,04 €
8.0000,08389 €671,12 €
12.0000,08048 €965,76 €
20.0000,07663 €1.532,60 €
28.0000,07434 €2.081,52 €
40.0000,07210 €2.884,00 €
48.0000,07102 €3.408,96 €
96.0000,06777 €6.505,92 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €