
CFN0805AJX-R030ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AJX-R030ELFTR-ND - Tape & Reel (TR) 118-CFN0805AJX-R030ELFCT-ND - Cut Tape (CT) 118-CFN0805AJX-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AJX-R030ELF |
Description | RES 0.03 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10301 € | 103,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08666 € | 346,64 € |
| 8.000 | 0,08028 € | 642,24 € |
| 12.000 | 0,07700 € | 924,00 € |
| 20.000 | 0,07329 € | 1.465,80 € |
| 28.000 | 0,07109 € | 1.990,52 € |
| 40.000 | 0,06893 € | 2.757,20 € |
| 48.000 | 0,06789 € | 3.258,72 € |
| 96.000 | 0,06455 € | 6.196,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

