Parametric Equivalent
Parametric Equivalent

CFN0805AJX-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AJX-R005ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFN0805AJX-R005ELF |
Description | RES 0.005 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFN0805AFX-R005ELF | Bourns Inc. | 0 | 118-CFN0805AFX-R005ELFTR-ND | 0,08228 € | Parametric Equivalent |
| CFN0805AJZ-R005ELF | Bourns Inc. | 0 | 118-CFN0805AJZ-R005ELFTR-ND | 0,08112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07726 € | 309,04 € |
| Unit Price without VAT: | 0,07726 € |
|---|---|
| Unit Price with VAT: | 0,09194 € |


