
CFN0805-JZ-R030ELF | |
|---|---|
cms-digikey-product-number | 118-CFN0805-JZ-R030ELFTR-ND - Tape & Reel (TR) 118-CFN0805-JZ-R030ELFCT-ND - Cut Tape (CT) 118-CFN0805-JZ-R030ELFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CFN0805-JZ-R030ELF |
cms-description | RES 0.03 OHM 5% 1/2W 0805 |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
cms-category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10612 € | 26,53 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,08676 € | 86,76 € |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 0,07275 € | 291,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

