
CFN0805-JZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805-JZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0805-JZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN0805-JZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-JZ-R005ELF |
Description | RES 0.005 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,09644 € | 48,22 € |
| 1.000 | 0,08745 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07333 € | 293,32 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

