
CFN0805-FZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CFN0805-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CFN0805-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-FZ-R030ELF |
Description | RES 0.03 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,12704 € | 31,76 € |
| 500 | 0,11468 € | 57,34 € |
| 1.000 | 0,10417 € | 104,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08768 € | 350,72 € |
| 8.000 | 0,08123 € | 649,84 € |
| 12.000 | 0,07793 € | 935,16 € |
| 20.000 | 0,07418 € | 1.483,60 € |
| 28.000 | 0,07195 € | 2.014,60 € |
| 40.000 | 0,06977 € | 2.790,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

