20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805-FX-R020ELF

DigiKey Part Number
CFN0805-FX-R020ELFTR-ND - Tape & Reel (TR)
CFN0805-FX-R020ELFCT-ND - Cut Tape (CT)
CFN0805-FX-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805-FX-R020ELF
Description
RES 0.02 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0805-FX-R020ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22000 €2,20 €
250,18640 €4,66 €
500,16540 €8,27 €
1000,14740 €14,74 €
2500,12760 €31,90 €
5000,11520 €57,60 €
1.0000,10465 €104,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08808 €352,32 €
8.0000,08160 €652,80 €
12.0000,07828 €939,36 €
20.0000,07452 €1.490,40 €
28.0000,07228 €2.023,84 €
40.0000,07009 €2.803,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €