
CFN0805-FX-R010ELF | |
|---|---|
DigiKey Part Number | CFN0805-FX-R010ELFTR-ND - Tape & Reel (TR) CFN0805-FX-R010ELFCT-ND - Cut Tape (CT) CFN0805-FX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-FX-R010ELF |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0805-FX-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,12760 € | 31,90 € |
| 500 | 0,11520 € | 57,60 € |
| 1.000 | 0,10465 € | 104,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08808 € | 352,32 € |
| 8.000 | 0,08160 € | 652,80 € |
| 12.000 | 0,07828 € | 939,36 € |
| 20.000 | 0,07452 € | 1.490,40 € |
| 28.000 | 0,07228 € | 2.023,84 € |
| 40.000 | 0,07009 € | 2.803,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

